Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- RS Stock No.:
- 690-644
- Mfr. Part No.:
- ILM62DCB000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£404.18
(exc. VAT)
£485.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.18 |
*price indicative
- RS Stock No.:
- 690-644
- Mfr. Part No.:
- ILM62DCB000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Box | |
| Product Type | Electrical Connection Box | |
| For Use With | Lexium 62 ILM Integrated Drives | |
| Series | PacDrive 3 | |
| Standards/Approvals | RoHS | |
| Model Number | ILM62DCB000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Box | ||
Product Type Electrical Connection Box | ||
For Use With Lexium 62 ILM Integrated Drives | ||
Series PacDrive 3 | ||
Standards/Approvals RoHS | ||
Model Number ILM62DCB000 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo modules integrated into Lexium 62 ILM ensure that servo drives are no longer located in the control cabinet, but in the field. Mechanics, software, and even electronics can be designed modularly. This makes ILM servo modules a key element in modular machine design and an Ideal solution for machines with many different optional mechatronic modules. Lexium 62 ILM is fully software-compatible with the stand-alone Lexium 52 servo drives as well as the drives from the multi-axis Lexium 62 servo drives. Together, they form the basis for one of the most flexible servo drive solutions on the market.
Warranty 18 months
Related links
- Schneider Electric Connection Accessory PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric Hybrid Cable PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric Power Cable PacDrive 3 Series Power Cable for Use with Lexium STS Lexium 62,VW3E1143R050
- Schneider Electric PacDrive 3 Series Connection Accessory for Use with LXM 62 Distribution Box 39 mm x 100 mm x 69mm
- Schneider Electric Connection Accessory PacDrive 3 Series Power Cable for Use with SH31401M...
- Festo VAVE series Electrical Connection Box, 566719
- Festo VAVE series Electrical Connection Box for use with VAVE-L1-1VS2-LP 566718
- Festo VAVE series Electrical Connection Box for use with For Static Applications, 573946
