Schneider Electric Connection Accessory PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- RS Stock No.:
- 758-778
- Mfr. Part No.:
- VW3E1148R040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£170.77
(exc. VAT)
£204.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.77 |
*price indicative
- RS Stock No.:
- 758-778
- Mfr. Part No.:
- VW3E1148R040
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Cable | |
| For Use With | LXM 62 ILM integrated drive | |
| Series | PacDrive 3 | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Cable | ||
For Use With LXM 62 ILM integrated drive | ||
Series PacDrive 3 | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- PL
The Schneider Electric Hybrid cable is designed for compatibility with various drive systems, ensuring seamless operation and maximum efficiency in industrial applications.
Compatible with Lexium 62 ILM and LXM 62 distribution box
Shielded motor cable enhances signal integrity and reliability
Elbowed shape connectors simplify installation in tight spaces
Meets EU RoHS compliance for environmental safety
Packaging MADE with recycled cardboard supports sustainability
Related links
- Schneider Electric Hybrid Cable PacDrive 3 Series Cable for Use with LXM 62 ILM integrated drive
- Schneider Electric Connection Box PacDrive 3 Series Electrical Connection Box for Use with Lexium 62 ILM Integrated
- Schneider Electric PacDrive 3 Series Connection Accessory for Use with LXM 62 Distribution Box 39 mm x 100 mm x 69mm
- Schneider Electric Connection Accessory PacDrive 3 Series Power Cable for Use with SH31401M...
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R120
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R040
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R050
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R070
