Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R040
- RS Stock No.:
- 759-389
- Mfr. Part No.:
- VW3E2094R040
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£97.60
(exc. VAT)
£117.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.60 |
*price indicative
- RS Stock No.:
- 759-389
- Mfr. Part No.:
- VW3E2094R040
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Accessory Type | Connection Accessory | |
| For Use With | Lexium 52/62 drive | |
| Series | Lexium | |
| Standards/Approvals | REACh | |
| Model Number | VW3E2094R040 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Accessory Type Connection Accessory | ||
For Use With Lexium 52/62 drive | ||
Series Lexium | ||
Standards/Approvals REACh | ||
Model Number VW3E2094R040 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Cable is designed to connects motion drives to encoders in industrial automation systems. This 4 meter prefabricated cable ensures reliable position feedback for precise motor control. It offers durability for dynamic applications with Schneider electric drives.
Measures 4 meters in length
Features robust PUR construction
Supports high-flex installation
Provides shielded signal integrity
Related links
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R050
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R120
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R070
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R060
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R030
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R080
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
