Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- RS Stock No.:
- 758-832
- Mfr. Part No.:
- HMIYP6MPR23P2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£347.57
(exc. VAT)
£417.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.57 |
*price indicative
- RS Stock No.:
- 758-832
- Mfr. Part No.:
- HMIYP6MPR23P2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Serial Interface | |
| Accessory Type | Connection Accessory | |
| For Use With HMI | Harmony | |
| Standards/Approvals | WEEE | |
| Communication Protocol | RS232C | |
| Series | Harmony P6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Serial Interface | ||
Accessory Type Connection Accessory | ||
For Use With HMI Harmony | ||
Standards/Approvals WEEE | ||
Communication Protocol RS232C | ||
Series Harmony P6 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Interface module is designed for use with Schneider electric harmony P6 range box pcs. it weighs 0.30 kg and supports a wide ambient Air temperature range for storage, from -30 to 70 °C. the module also operates under a relative humidity range of 10 to 90%, non-condensing.
Operates effectively within an ambient temperature range of 0 to 55 °C
Storage capabilities extend from -30 to 70 °C, ensuring reliability
Designed with a relative humidity tolerance of 10 to 90% non-condensing
Related links
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- Schneider Electric Connection Accessory Output Card For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
- Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3P03R30
