Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- RS Stock No.:
- 758-734
- Mfr. Part No.:
- HMIZM6RDP5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£109.51
(exc. VAT)
£131.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.51 |
*price indicative
- RS Stock No.:
- 758-734
- Mfr. Part No.:
- HMIZM6RDP5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Extension Cable | |
| For Use With HMI | Harmony | |
| Hazardous Area Certification | ABS, BV, DNV, RINA | |
| Standards/Approvals | EU RoHS proactive compliance | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Extension Cable | ||
For Use With HMI Harmony | ||
Hazardous Area Certification ABS, BV, DNV, RINA | ||
Standards/Approvals EU RoHS proactive compliance | ||
- COO (Country of Origin):
- CN
The Schneider Electric Extension cable offers a reliable solution for connecting devices with ease. Designed specifically as an adaptation accessory, this 5m cable meets various configurations for both professional and personal applications.
5m cable length provides ample connectivity for versatile setups
Equipped with a male RJ45 connector for straightforward electrical connections
Certified by multiple standards including DNV and ABS, ensuring reliability
Packed in various units for convenient purchase and usage
Includes a warranty period of 18 months for added assurance
Related links
- Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- Schneider Electric Connection Accessory Output Card For Use With HMI Harmony
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Connection Accessory Lexium 28 Series Motor Accessory
- Schneider Electric Connecting Cable Extension Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory VW3L3 Series Cable for Use with SD218PU50C,VW3L3M01R30
