Schneider Electric Connecting Cable Extension Cable For Use With HMI Harmony
- RS Stock No.:
- 781-813
- Mfr. Part No.:
- HMIZM6RDP3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£84.00
(exc. VAT)
£100.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.00 |
*price indicative
- RS Stock No.:
- 781-813
- Mfr. Part No.:
- HMIZM6RDP3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Extension Cable | |
| For Use With HMI | Harmony | |
| Standards/Approvals | UKCA | |
| Series | HMIZM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Extension Cable | ||
For Use With HMI Harmony | ||
Standards/Approvals UKCA | ||
Series HMIZM | ||
- COO (Country of Origin):
- CN
The Schneider Electric Extension cable is designed to extend connectivity for harmony st6 panels with ease and reliability. measuring 3 meters in length, it ensures flexible installation and secure communication between devices. Durable construction makes it suitable for industrial environments where dependable performance is essential.
Provides reliable communication and connectivity
Ensures Durable construction for industrial use
Supports flexible installation in various setups
Delivers secure and stable performance
Maintains ease of integration with existing systems
Related links
- Schneider Electric Connecting Cable Connecting Cable For Use With HMI XBTGTW450 XBTGTW750 XBTGK5,
- Schneider Electric Connecting Cable 2.5 m For Use With HMI XBTGK XBTGT PLC Siemen S7-300 Siemen
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- Schneider Electric Connecting Cable
- Schneider Electric Connecting Cable Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion
- Schneider Electric Connecting Cable LU9R Series Cable for Use with STBEPI2145, LU9G02
- Schneider Electric Connecting Cable VW3 Series Cable for Use with SSI Serial Incremental
- Schneider Electric Connecting Cable VW3 Series Cable for Use with Lexium Integrated Drive
