Schneider Electric Ethernet Module HMI Accessory For Use With HMI Harmony
- RS Stock No.:
- 758-883
- Mfr. Part No.:
- HMIYP6MPETH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£376.91
(exc. VAT)
£452.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.91 |
*price indicative
- RS Stock No.:
- 758-883
- Mfr. Part No.:
- HMIYP6MPETH
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | HMI Accessory | |
| Accessory Type | Ethernet Module | |
| For Use With HMI | Harmony | |
| Standards/Approvals | WEEE | |
| Communication Protocol | Ethernet | |
| Series | Harmony P6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type HMI Accessory | ||
Accessory Type Ethernet Module | ||
For Use With HMI Harmony | ||
Standards/Approvals WEEE | ||
Communication Protocol Ethernet | ||
Series Harmony P6 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Ethernet Interface module that facilitates high-speed network connectivity for industrial applications, ensuring reliable data transfer and seamless integration within the Harmony P6 range.
Compatible with Harmony P6 for integrated connection options
Supports Mini PCIe connectivity with a single RJ45 jack
Operates effectively in ambient temperatures of 0 to 55 °C
Designed for robust environmental performance with a non-condensing humidity range of 5 to 95 %
Related links
- Schneider Electric Connection Accessory Interface Module For Use With HMI Harmony
- Schneider Electric Installation Accessory Driver Module For Use With HMI Harmony
- Schneider Electric Connection Accessory Cable For Use With HMI Harmony
- Schneider Electric Connection Accessory Output Card For Use With HMI Harmony
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Accessory Kit DIN Rail Adapter For Use With HMI Harmony
- Schneider Electric Connection Accessory Extension Cable For Use With HMI Harmony
- Schneider Electric Mounting and fixing Accessory Adapter For Use With HMI Harmony
