Schneider Electric Installation Accessory Driver Module For Use With HMI Harmony

Subtotal (1 unit)*

£146.63

(exc. VAT)

£175.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.63

*price indicative

RS Stock No.:
758-830
Mfr. Part No.:
HMIYP6M2128L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Installation Accessory

Product Type

Driver Module

For Use With HMI

Harmony

IP Rating

IP66F, IP67F

Standards/Approvals

WEEE

Series

Harmony P6

COO (Country of Origin):
TW
The Schneider Electric SSD disk offers a reliable internal drive solution tailored for high-speed performance, featuring 128 GB of flash memory designed for seamless integration in various applications.

Integrated connection type supports HDD/SSD configurations

Operating temperature range maintained between 0 to 55 °C for optimal performance

Storage temperature resilience from -30 to 70 °C ensures data safety during varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy