PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, 6XL

Image representative of range

Subtotal (1 unit)*

£16.67

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.67

*price indicative

RS Stock No.:
718-083
Mfr. Part No.:
PR145-ORG-6XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Waistcoat

Colour

Orange

Size

6XL

Closure Type

Zip Fastening

Gender

Unisex

Number of Reflective Bands

3

Material

20% Cotton, 80% Polyester

Resistance Features

Waterproof

Series

PR145

Standards/Approvals

RIS-3279 Rail Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR PROTECT Waistcoat is designed for safety and visibility in demanding work environments. Engineered with Durable materials and a water-repellent finish, this waistcoat provides optimal protection while ensuring comfort and wearability. Its unique double pocket on the right chest is perfect for securely holding a mobile phone and ID card, making it an essential piece for professionals who require practical functionality. Designed for compliance with stringent safety standards, it is an Ideal choice for industries where visibility and safety are paramount.

Sew-on RFX reflective tape for enhanced visibility

Unique double pocket for mobile phone and ID card storage

Zip front fastening ensures a secure and adjustable fit

Colour contrast bound edges for added style

Water repellent finish prevents moisture penetration

40 °C domestic wash only, maintaining ease of care

Manufactured from Durable 275gsm polyester and cotton blend

Compliant with EN ISO 20471 and RIS-3279 Rail Standards

Does not require tumbling, dry cleaning, or bleach use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy