Portwest PW3 Unisex Hi Vis Trouser Orange, Black 44-46 in Waist 34cm Leg

Subtotal (1 unit)*

£47.00

(exc. VAT)

£56.40

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.00

*price indicative

RS Stock No.:
361-427
Mfr. Part No.:
KX341KORXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange, Black

Product Type

Hi Vis Trouser

Waist Size

44-46 in

Leg Length

34cm

Material

7% Elastane, 93% Polyester

Number of Pockets

5

Gender

Unisex

Series

PW3

Size

2XL

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Standards/Approvals

RIS 3279 TOM Issue 2 (Orange Only), CE, EN ISO 20471 Class 2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Slim fitting hi-vis jogger that provides incredible comfort and flexibility. Reinforced knee panels with built in articulation allow for increased freedom of movement whilst the ribbed waistband and elasticated hems ensure a universal fit. With multiple pockets this jogger is ideal for the secure storage of phones, pens and tools.

Bartacked at all stress points

Slim fit design for exceptional comfort

Heat applied segmented reflective tape for added visibility

Related links