Portwest PW3 Unisex Hi Vis Trouser Orange, Black 40-42 in Waist 43cm Leg
- RS Stock No.:
- 361-426
- Mfr. Part No.:
- KX341KORXL
- Brand:
- Portwest
Subtotal (1 unit)*
£47.00
(exc. VAT)
£56.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.00 |
*price indicative
- RS Stock No.:
- 361-426
- Mfr. Part No.:
- KX341KORXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange, Black | |
| Waist Size | 40-42 in | |
| Leg Length | 43cm | |
| Material | 93% Polyester, 7% Elastane | |
| Number of Pockets | 5 | |
| Gender | Unisex | |
| Series | PW3 | |
| Size | XL | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | CE, EN ISO 20471 Class 2, RIS 3279 TOM Issue 2 (Orange Only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Orange, Black | ||
Waist Size 40-42 in | ||
Leg Length 43cm | ||
Material 93% Polyester, 7% Elastane | ||
Number of Pockets 5 | ||
Gender Unisex | ||
Series PW3 | ||
Size XL | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Standards/Approvals CE, EN ISO 20471 Class 2, RIS 3279 TOM Issue 2 (Orange Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Slim fitting hi-vis jogger that provides incredible comfort and flexibility. Reinforced knee panels with built in articulation allow for increased freedom of movement whilst the ribbed waistband and elasticated hems ensure a universal fit. With multiple pockets this jogger is ideal for the secure storage of phones, pens and tools.
Bartacked at all stress points
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility
Related links
- Portwest PW3 Orange, Black Hi Vis Trouser 36-38 in L Leg Length 43cm
- Portwest PW3 Orange, Black Hi Vis Trouser Heat Resistant S Leg Length 43cm
- Portwest PW3 Orange Heat Applied Segmented Reflective Tape Leg Length 43cm
- Portwest PW3 Orange, Black Hi Vis Trouser Heat Applied Segmented Reflective Tape 44-46 in 2XL Leg Length 43cm
- Portwest PW3 Orange, Black Hi Vis Trouser S Leg Length 30cm
- Portwest PW3 Orange, Black Hi Vis Trouser 44-46 in 2XL Leg Length 34cm
- Portwest PW3 Black High Visibility XL Leg Length 43cm
- Portwest PW3 Black, Orange Hi Vis Trouser Heat Applied Segmented Reflective Tape 48-50 in 3XL Leg Length 43cm
