Portwest PW3 Unisex Hi Vis Trouser Orange, Black 36-38 in Waist 43cm Leg
- RS Stock No.:
- 361-424
- Mfr. Part No.:
- KX341KORL
- Brand:
- Portwest
Subtotal (1 unit)*
£47.00
(exc. VAT)
£56.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.00 |
*price indicative
- RS Stock No.:
- 361-424
- Mfr. Part No.:
- KX341KORL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Orange, Black | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 36-38 in | |
| Leg Length | 43cm | |
| Number of Pockets | 5 | |
| Material | 7% Elastane, 93% Polyester | |
| Gender | Unisex | |
| Series | PW3 | |
| Size | L | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RIS 3279 TOM Issue 2 (Orange Only), CE, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Orange, Black | ||
Product Type Hi Vis Trouser | ||
Waist Size 36-38 in | ||
Leg Length 43cm | ||
Number of Pockets 5 | ||
Material 7% Elastane, 93% Polyester | ||
Gender Unisex | ||
Series PW3 | ||
Size L | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RIS 3279 TOM Issue 2 (Orange Only), CE, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Slim fitting hi-vis jogger that provides incredible comfort and flexibility. Reinforced knee panels with built in articulation allow for increased freedom of movement whilst the ribbed waistband and elasticated hems ensure a universal fit. With multiple pockets this jogger is ideal for the secure storage of phones, pens and tools.
Bartacked at all stress points
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility
Related links
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 36-38 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 32-34 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 40-42 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 44-46 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 28-30 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Black, Orange 40-42 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Black, Orange 48-50 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 44-46 in Waist 34cm Leg
