Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 36-38in Leg Length 43cm
- RS Stock No.:
- 361-416
- Mfr. Part No.:
- KX346OBRL
- Brand:
- Portwest
Subtotal (1 unit)*
£47.28
(exc. VAT)
£56.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.28 |
*price indicative
- RS Stock No.:
- 361-416
- Mfr. Part No.:
- KX346OBRL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Black/Orange | |
| Style | Jogger | |
| Material Properties | Comfortable, Durable | |
| Leg Length | 43cm | |
| Series | KX346 | |
| Size | 36-38 in | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Black/Orange | ||
Style Jogger | ||
Material Properties Comfortable, Durable | ||
Leg Length 43cm | ||
Series KX346 | ||
Size 36-38 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Slim fitting Hi-Vis work jogger with 4-way stretch provides incredible comfort and flexibility. Reinforced knee panels with subtle articulation allow for freedom of movement, whilst the ribbed waistband and elasticated hems ensure a universal fit. Additional features include heat seal segmented tape, pre-bent knees, a crotch gusset and multiple pockets ideal for the secure storage of phones, pens and tools.
Bartacked at all stress points
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility
Related links
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 28-30in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 32-34in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 40-42in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 44-46in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 48-50in Leg Length 43cm
- Portwest KX341 Black/Orange Durable Hi Vis Trousers 36-38in Leg Length 32cm
- Portwest FR402 Black Comfortable, Durable Hi Vis Trousers 38in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 38in Leg Length 79cm
