Portwest PW3 Orange, Black Hi Vis Trouser High Visibility, Heat Applied Segmented Reflective Tape Leg Length 43cm
- RS Stock No.:
- 361-414
- Mfr. Part No.:
- KX346OBRM
- Brand:
- Portwest
Subtotal (1 unit)*
£47.28
(exc. VAT)
£56.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.28 |
*price indicative
- RS Stock No.:
- 361-414
- Mfr. Part No.:
- KX346OBRM
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange, Black | |
| Leg Length | 43cm | |
| Material | 93% Polyester, 7% Elastane | |
| Number of Pockets | 5 | |
| Gender | Unisex | |
| Series | PW3 | |
| Elasticated Waist | Yes | |
| Resistance Features | High Visibility, Heat Applied Segmented Reflective Tape | |
| Standards/Approvals | CE, EN ISO 20471 Class 2, RIS 3279 TOM Issue 2 (Orange Only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Orange, Black | ||
Leg Length 43cm | ||
Material 93% Polyester, 7% Elastane | ||
Number of Pockets 5 | ||
Gender Unisex | ||
Series PW3 | ||
Elasticated Waist Yes | ||
Resistance Features High Visibility, Heat Applied Segmented Reflective Tape | ||
Standards/Approvals CE, EN ISO 20471 Class 2, RIS 3279 TOM Issue 2 (Orange Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Slim fitting Hi-Vis work jogger with 4-way stretch provides incredible comfort and flexibility. Reinforced knee panels with subtle articulation allow for freedom of movement, whilst the ribbed waistband and elasticated hems ensure a universal fit. Additional features include heat seal segmented tape, pre-bent knees, a crotch gusset and multiple pockets ideal for the secure storage of phones, pens and tools.
Bartacked at all stress points
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility
Related links
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 28-30in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 36-38in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 44-46in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 40-42in Leg Length 43cm
- Portwest KX346 Black/Orange Comfortable, Durable Hi Vis Trousers 48-50in Leg Length 43cm
- Portwest KX341 Black/Orange Durable Hi Vis Trousers 32-34in Leg Length 31cm
- Portwest FR402 Black Comfortable, Durable Hi Vis Trousers 34in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 34in Leg Length 79cm
