Portwest KX341 Black/Orange Durable Hi Vis Trousers 32-34in Leg Length 31cm

Subtotal (1 unit)*

£47.00

(exc. VAT)

£56.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.00

*price indicative

RS Stock No.:
361-423
Mfr. Part No.:
KX341KORM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Black/Orange

Style

Trousers

Material Properties

Durable

Leg Length

31cm

Series

KX341

Size

32-34 in

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Slim fitting hi-vis jogger that provides incredible comfort and flexibility. Reinforced knee panels with built in articulation allow for increased freedom of movement whilst the ribbed waistband and elasticated hems ensure a universal fit. With multiple pockets this jogger is ideal for the secure storage of phones, pens and tools.

Bartacked at all stress points
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility

Related links