Portwest FR406 Yellow/Black Durable Hi Vis Trousers 34in Leg Length 79cm
- RS Stock No.:
- 314-470
- Mfr. Part No.:
- FR406YBR34
- Brand:
- Portwest
Subtotal (1 unit)*
£101.90
(exc. VAT)
£122.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.90 |
*price indicative
- RS Stock No.:
- 314-470
- Mfr. Part No.:
- FR406YBR34
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Yellow/Black | |
| Style | Trousers | |
| Material Properties | Durable | |
| Leg Length | 79cm | |
| Series | FR406 | |
| Size | 34 in | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Yellow/Black | ||
Style Trousers | ||
Material Properties Durable | ||
Leg Length 79cm | ||
Series FR406 | ||
Size 34 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest FR Hi-Vis Work Trousers provides ultimate wearer comfort. FR durable reinforcement fabric at key abrasion points and triple stitching throughout guarantees maximum durability. This trousers features top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of your phone, keys and tools.
Reinforced panels in high wear areas for maximum durability
Twin stitched seams for extra durability
CE certified
Twin stitched seams for extra durability
CE certified
Related links
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 32in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 36in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 42in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 30in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 41in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 38in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 46in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 33in Leg Length 79cm
