Portwest PW3 Unisex Hi Vis Trouser Yellow, Black 46 in Waist 79cm Leg

Subtotal (1 unit)*

£101.90

(exc. VAT)

£122.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.90

*price indicative

RS Stock No.:
314-480
Mfr. Part No.:
FR406YBR46
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow, Black

Product Type

Hi Vis Trouser

Waist Size

46 in

Sub Type

PW3 FR Modaflame Hi-Vis Work Trouser

Leg Length

79cm

Number of Pockets

8

Material

60% Modacrylic, 39% Cotton, 1% Carbon Fibre

Gender

Unisex

Series

PW3

Size

46

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Resistance Features

Flame Resistant, UV Resistant

Standards/Approvals

ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2(HAF=75.8%), C1, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², EN ISO 11612 A1+A2, F1, EN 1149 -5, EN ISO 11611 Class 1 A1+A2, CE-CAT III, EBT 6.8 CAL/CM², EN 13034 Type PB (6), B1, IEC 61482-2 IEC 61482-1-2 APC 1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR Hi-Vis Work Trousers provides ultimate wearer comfort. FR durable reinforcement fabric at key abrasion points and triple stitching throughout guarantees maximum durability. This trousers features top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of your phone, keys and tools.

Reinforced panels in high wear areas for maximum durability

Twin stitched seams for extra durability

CE certified

Related links