Portwest PW3 Yellow, Black Hi Vis Trouser Flame Resistant
- RS Stock No.:
- 314-477
- Mfr. Part No.:
- FR406YBR42
- Brand:
- Portwest
Subtotal (1 unit)*
£101.90
(exc. VAT)
£122.28
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 17 February 2026
Units | Per unit |
|---|---|
| 1 + | £101.90 |
*price indicative
- RS Stock No.:
- 314-477
- Mfr. Part No.:
- FR406YBR42
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow, Black | |
| Sub Type | PW3 FR Modaflame Hi-Vis Work Trouser | |
| Number of Pockets | 8 | |
| Material | 1% Carbon Fibre, 39% Cotton, 60% Modacrylic | |
| Gender | Unisex | |
| Series | PW3 | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2(HAF=75.8%), B1, C1, CE-CAT III, EBT 6.8 CAL/CM², EN 1149 -5, EN 13034 Type PB (6), EN ISO 11611 Class 1 A1+A2, EN ISO 11612 A1+A2, F1, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², IEC 61482-2 IEC 61482-1-2 APC 1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Yellow, Black | ||
Sub Type PW3 FR Modaflame Hi-Vis Work Trouser | ||
Number of Pockets 8 | ||
Material 1% Carbon Fibre, 39% Cotton, 60% Modacrylic | ||
Gender Unisex | ||
Series PW3 | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Resistance Features Flame Resistant | ||
Standards/Approvals ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2(HAF=75.8%), B1, C1, CE-CAT III, EBT 6.8 CAL/CM², EN 1149 -5, EN 13034 Type PB (6), EN ISO 11611 Class 1 A1+A2, EN ISO 11612 A1+A2, F1, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², IEC 61482-2 IEC 61482-1-2 APC 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 32in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 36in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 41in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 30in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 34in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 38in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 46in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 33in Leg Length 79cm
