Portwest FR406 Yellow, Black Hi Vis Trouser Durable 33 in 33 in Leg Length 79cm
- RS Stock No.:
- 314-468
- Mfr. Part No.:
- FR406YBR33
- Brand:
- Portwest
Subtotal (1 unit)*
£101.90
(exc. VAT)
£122.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.90 |
*price indicative
- RS Stock No.:
- 314-468
- Mfr. Part No.:
- FR406YBR33
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow, Black | |
| Sub Type | Hi Vis Work Trouser | |
| Waist Size | 33 in | |
| Leg Length | 79cm | |
| Material | 60% Modacrylic, 39% Cotton, 1% Carbon Fibre | |
| Series | FR406 | |
| Elasticated Waist | Yes | |
| Size | 33 in | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Durable | |
| Standards/Approvals | EN 13034 Type PB (6, IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (ELIM 6.4 CAL/CM²,EBT 6.8 CAL/CM²), EN ISO 20471 Class 2, EN ISO 11612 (A1+A2,B1,C1,F1), EN ISO 11611 Class 1 (A1+A2), EN 1149 -5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Yellow, Black | ||
Sub Type Hi Vis Work Trouser | ||
Waist Size 33 in | ||
Leg Length 79cm | ||
Material 60% Modacrylic, 39% Cotton, 1% Carbon Fibre | ||
Series FR406 | ||
Elasticated Waist Yes | ||
Size 33 in | ||
Knee Pad Pocket Yes | ||
Resistance Features Durable | ||
Standards/Approvals EN 13034 Type PB (6, IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (ELIM 6.4 CAL/CM²,EBT 6.8 CAL/CM²), EN ISO 20471 Class 2, EN ISO 11612 (A1+A2,B1,C1,F1), EN ISO 11611 Class 1 (A1+A2), EN 1149 -5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest FR Hi-Vis Work Trousers provides ultimate wearer comfort. FR durable reinforcement fabric at key abrasion points and triple stitching throughout guarantees maximum durability. This trousers features top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of your phone, keys and tools.
Reinforced panels in high wear areas for maximum durability
Twin stitched seams for extra durability
CE certified
Related links
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 32in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 36in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 38in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 46in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 28in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 42in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 41in Leg Length 79cm
- Portwest FR406 Yellow/Black Durable Hi Vis Trousers 30in Leg Length 79cm
