Portwest PW3 Yellow, Black Hi Vis Trouser Flame Resistant, Abrasion Resistant 28 in

Subtotal (1 unit)*

£101.90

(exc. VAT)

£122.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.90

*price indicative

RS Stock No.:
314-465
Mfr. Part No.:
FR406YBR28
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow, Black

Product Type

Hi Vis Trouser

Waist Size

28 in

Number of Pockets

8

Material

60% Modacrylic, 39% Cotton, 1% Carbon Fibre

Gender

Unisex

Series

PW3

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Resistance Features

Flame Resistant, Abrasion Resistant

Standards/Approvals

IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², F1, EN ISO 11612 A1+A2, EN ISO 11611 Class 1 A1+A2, EN 13034 Type PB (6), EN 1149 -5, EBT 6.8 CAL/CM², CE-CAT III, C1, B1, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%)

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR Hi-Vis Work Trousers provides ultimate wearer comfort. FR durable reinforcement fabric at key abrasion points and triple stitching throughout guarantees maximum durability. This trousers features top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of your phone, keys and tools.

Reinforced panels in high wear areas for maximum durability

Twin stitched seams for extra durability

CE certified

Related links