Portwest PW3 Unisex Hi Vis Trouser Black, Orange 48-50 in Waist 43cm Leg
- RS Stock No.:
- 361-429
- Mfr. Part No.:
- KX341KORXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£47.00
(exc. VAT)
£56.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.00 |
*price indicative
- RS Stock No.:
- 361-429
- Mfr. Part No.:
- KX341KORXXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Trouser | |
| Colour | Black, Orange | |
| Waist Size | 48-50 in | |
| Leg Length | 43cm | |
| Number of Pockets | 5 | |
| Material | 7% Elastane, 93% Polyester | |
| Gender | Unisex | |
| Series | PW3 | |
| Size | 3XL | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Heat Applied Segmented Reflective Tape | |
| Standards/Approvals | EN ISO 20471 Class 2, CE, RIS 3279 TOM Issue 2 (Orange Only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Trouser | ||
Colour Black, Orange | ||
Waist Size 48-50 in | ||
Leg Length 43cm | ||
Number of Pockets 5 | ||
Material 7% Elastane, 93% Polyester | ||
Gender Unisex | ||
Series PW3 | ||
Size 3XL | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Resistance Features Heat Applied Segmented Reflective Tape | ||
Standards/Approvals EN ISO 20471 Class 2, CE, RIS 3279 TOM Issue 2 (Orange Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Slim fitting hi-vis jogger that provides incredible comfort and flexibility. Reinforced knee panels with built in articulation allow for increased freedom of movement whilst the ribbed waistband and elasticated hems ensure a universal fit. With multiple pockets this jogger is ideal for the secure storage of phones, pens and tools.
Bartacked at all stress points
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility
Related links
- Portwest PW3 Unisex Hi Vis Trouser Black, Orange 48-50 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Black, Orange 40-42 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 36-38 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 32-34 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 40-42 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 44-46 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Orange, Black 28-30 in Waist 43cm Leg
- Portwest PW3 Unisex Hi Vis Trouser Black, Orange 32-34 in Waist 31cm Leg
