Portwest PW3 Unisex Hi Vis Trouser Orange, Black 28-30 in Waist 43cm Leg
- RS Stock No.:
- 361-413
- Mfr. Part No.:
- KX346OBRS
- Brand:
- Portwest
Subtotal (1 unit)*
£47.28
(exc. VAT)
£56.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.28 |
*price indicative
- RS Stock No.:
- 361-413
- Mfr. Part No.:
- KX346OBRS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Orange, Black | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 28-30 in | |
| Leg Length | 43cm | |
| Number of Pockets | 5 | |
| Material | 93% Polyester, 7% Elastane | |
| Gender | Unisex | |
| Series | PW3 | |
| Size | S | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EN ISO 20471 Class 2, CE, RIS 3279 TOM Issue 2 (Orange Only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Orange, Black | ||
Product Type Hi Vis Trouser | ||
Waist Size 28-30 in | ||
Leg Length 43cm | ||
Number of Pockets 5 | ||
Material 93% Polyester, 7% Elastane | ||
Gender Unisex | ||
Series PW3 | ||
Size S | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EN ISO 20471 Class 2, CE, RIS 3279 TOM Issue 2 (Orange Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Slim fitting Hi-Vis work jogger with 4-way stretch provides incredible comfort and flexibility. Reinforced knee panels with subtle articulation allow for freedom of movement, whilst the ribbed waistband and elasticated hems ensure a universal fit. Additional features include heat seal segmented tape, pre-bent knees, a crotch gusset and multiple pockets ideal for the secure storage of phones, pens and tools.
Bartacked at all stress points
Slim fit design for exceptional comfort
Heat applied segmented reflective tape for added visibility
Related links
- Portwest PW3 Orange, Black Hi Vis Trouser Heat Applied Segmented Reflective Tape 44-46 in 2XL Leg Length 43cm
- Portwest PW3 Orange Heat Applied Segmented Reflective Tape Leg Length 43cm
- Portwest PW3 Black High Visibility XL Leg Length 43cm
- Portwest PW3 Orange, Black Hi Vis Trouser 36-38 in L Leg Length 43cm
- Portwest PW3 Orange, Black Hi Vis Trouser XL Leg Length 43cm
- Portwest PW3 Black, Orange Hi Vis Trouser Heat Applied Segmented Reflective Tape 48-50 in 3XL Leg Length 43cm
- Portwest PW3 Orange, Black Hi Vis Trouser S Leg Length 30cm
- Portwest PW3 Orange, Black Hi Vis Trouser 44-46 in 2XL Leg Length 34cm
