Portwest PW3 Orange, Black Hi Vis Trouser Heat Applied Segmented Reflective Tape 44-46 in 2XL Leg Length 43cm

Subtotal (1 unit)*

£47.28

(exc. VAT)

£56.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.28

*price indicative

RS Stock No.:
361-418
Mfr. Part No.:
KX346OBRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange, Black

Product Type

Hi Vis Trouser

Waist Size

44-46 in

Leg Length

43cm

Number of Pockets

5

Material

7% Elastane, 93% Polyester

Gender

Unisex

Series

PW3

Size

2XL

Elasticated Waist

Yes

Knee Pad Pocket

Yes

Resistance Features

Heat Applied Segmented Reflective Tape

Standards/Approvals

CE, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Slim fitting Hi-Vis work jogger with 4-way stretch provides incredible comfort and flexibility. Reinforced knee panels with subtle articulation allow for freedom of movement, whilst the ribbed waistband and elasticated hems ensure a universal fit. Additional features include heat seal segmented tape, pre-bent knees, a crotch gusset and multiple pockets ideal for the secure storage of phones, pens and tools.

Bartacked at all stress points

Slim fit design for exceptional comfort

Heat applied segmented reflective tape for added visibility

Related links