Portwest DX442O Black/Orange Durable Hi Vis Trousers 38in Leg Length 79cm
- RS Stock No.:
- 314-452
- Mfr. Part No.:
- DX442OBR38
- Brand:
- Portwest
Subtotal (1 unit)*
£88.50
(exc. VAT)
£106.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.50 |
*price indicative
- RS Stock No.:
- 314-452
- Mfr. Part No.:
- DX442OBR38
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Black/Orange | |
| Style | Trousers | |
| Material Properties | Durable | |
| Leg Length | 79cm | |
| Series | DX442O | |
| Size | 38 in | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Black/Orange | ||
Style Trousers | ||
Material Properties Durable | ||
Leg Length 79cm | ||
Series DX442O | ||
Size 38 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest DX4 Detachable Hi-Vis Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working. The trouser features a high-rise back waistband with side elastication, ensuring protection in all working positions. Pre-bent top loading adjustable knee pad pockets, generously sized front pockets and multi-functional zip thigh pockets offers secure storage. Triple stitching throughout for maximum durability.
Large back zip pocket for multiple storage options
Rule pocket
Hammer loop for secure storage of work tools
Rule pocket
Hammer loop for secure storage of work tools
Related links
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 41in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 34in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 36in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 40in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 44in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 28in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 42in Leg Length 79cm
- Portwest DX442O Black/Orange Durable Hi Vis Trousers 33in Leg Length 79cm
