T2S BLOUSLGH01 Navy, Yellow Unisex Hi Vis Softshell, L

Subtotal (1 unit)*

£98.63

(exc. VAT)

£118.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.63

*price indicative

RS Stock No.:
268-1429
Mfr. Part No.:
BLOUSLGH01JML
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Product Type

Hi Vis Softshell

Size

L

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Lining Material

100% Polyester, 100% Polyester Blue Micromink

Outer Material

100% Polyamide, 100% Polyester

Series

BLOUSLGH01

Closure Type

Front Zip

Resistance Features

Water Resistant, Wind Resistant

Standards/Approvals

EN ISO 13688 (2013) + A1 (2021), EN ISO 20471 (2013) + A1 (2016) NA

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S T-shirt is made of recycled polyester that has bottom of sleeves with self fastening fastener to adjust the softshell to your wrists and protect you from the wind. That also comes with two bottom zip fastening pockets, warm micromink lined.

Flexible, light, stretch and ultra soft

Windproof and water repellent

Preformed detachable sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy