T2S BLOUSLGH01 Navy, Orange Unisex Hi Vis Softshell, S

Subtotal (1 unit)*

£98.63

(exc. VAT)

£118.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.63

*price indicative

RS Stock No.:
268-1438
Mfr. Part No.:
BLOUSLGH01OMS
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Size

S

Product Type

Hi Vis Softshell

Colour

Navy, Orange

Gender

Unisex

Hooded

No

Series

BLOUSLGH01

Resistance Features

Water Repellent, Windproof

Closure Type

Zipper

Standards/Approvals

GRS certified, EN ISO 20471, EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S T-shirt is made of recycled polyester that has bottom of sleeves with self fastening fastener to adjust the softshell to your wrists and protect you from the wind. That also comes with two bottom zip fastening pockets, warm micromink lined.

Flexible, light, stretch and ultra soft

Windproof and water repellent

Preformed detachable sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy