T2S BLOUSLGH01 Navy, Orange Unisex Hi Vis Softshell, M
- RS Stock No.:
- 268-1436
- Mfr. Part No.:
- BLOUSLGH01OMM
- Brand:
- T2S
Subtotal (1 unit)*
£98.63
(exc. VAT)
£118.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.63 |
*price indicative
- RS Stock No.:
- 268-1436
- Mfr. Part No.:
- BLOUSLGH01OMM
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | M | |
| Product Type | Hi Vis Softshell | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Series | BLOUSLGH01 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Standards/Approvals | EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size M | ||
Product Type Hi Vis Softshell | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded No | ||
Series BLOUSLGH01 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Wind Resistant | ||
Standards/Approvals EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S T-shirt is made of recycled polyester that has bottom of sleeves with self fastening fastener to adjust the softshell to your wrists and protect you from the wind. That also comes with two bottom zip fastening pockets, warm micromink lined.
Flexible, light, stretch and ultra soft
Windproof and water repellent
Preformed detachable sleeves
