T2S BLOUSLGH01 Navy, Yellow Unisex Hi Vis Softshell, S

Subtotal (1 unit)*

£98.63

(exc. VAT)

£118.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.63

*price indicative

RS Stock No.:
268-1431
Mfr. Part No.:
BLOUSLGH01JMS
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Size

S

Product Type

Hi Vis Softshell

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Lining Material

Polyester, 100% Polyester Blue Micromink

Outer Material

Polyamide, Polyester

Series

BLOUSLGH01

Resistance Features

Water Resistant, Wind Resistant

Closure Type

Front Zip

Standards/Approvals

EN ISO 13688 (2013) + A1 (2021), EN ISO 20471 (2013) + A1 (2016)

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S T-shirt is made of recycled polyester that has bottom of sleeves with self fastening fastener to adjust the softshell to your wrists and protect you from the wind. That also comes with two bottom zip fastening pockets, warm micromink lined.

Flexible, light, stretch and ultra soft

Windproof and water repellent

Preformed detachable sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy