T2S BLOUSLGH01 Yellow, Navy Unisex Hi Vis Softshell, 2XL
- RS Stock No.:
- 268-1427
- Mfr. Part No.:
- BLOUSLGH01JM2L
- Brand:
- T2S
Subtotal (1 unit)*
£98.63
(exc. VAT)
£118.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.63 |
*price indicative
- RS Stock No.:
- 268-1427
- Mfr. Part No.:
- BLOUSLGH01JM2L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | 2XL | |
| Product Type | Hi Vis Softshell | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyester Blue Micromink, Polyester | |
| Outer Material | Polyester, Polyamide | |
| Series | BLOUSLGH01 | |
| Resistance Features | Windproof, Water Repellent | |
| Closure Type | Loop Fastening, Hook | |
| Standards/Approvals | EN ISO 13688 (2013) + A1 (2021), EN ISO 20471 (2013) + A1 (2016) | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size 2XL | ||
Product Type Hi Vis Softshell | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyester Blue Micromink, Polyester | ||
Outer Material Polyester, Polyamide | ||
Series BLOUSLGH01 | ||
Resistance Features Windproof, Water Repellent | ||
Closure Type Loop Fastening, Hook | ||
Standards/Approvals EN ISO 13688 (2013) + A1 (2021), EN ISO 20471 (2013) + A1 (2016) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S T-shirt is made of recycled polyester that has bottom of sleeves with self fastening fastener to adjust the softshell to your wrists and protect you from the wind. That also comes with two bottom zip fastening pockets, warm micromink lined.
Flexible, light, stretch and ultra soft
Windproof and water repellent
Preformed detachable sleeves
