Blaklader 4407 Black, Yellow Men's Hi Vis Jacket, S
- RS Stock No.:
- 806-178
- Mfr. Part No.:
- 440715129933 - S
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£179.08
(exc. VAT)
£214.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.08 |
*price indicative
- RS Stock No.:
- 806-178
- Mfr. Part No.:
- 440715129933 - S
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Series | 4407 | |
| Closure Type | Flap, Zipper | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Series 4407 | ||
Closure Type Flap, Zipper | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader vest is a high-quality industrial outerwear, designed for comfort and protection in demanding environments. Its robust construction ensures durability while providing essential safety features for the wearer.
Made from a blend of flame-retardant modacrylic and cotton for superior safety.
Oil, dirt, and water-resistant fabric for enhanced protection.
Reflective details strategically placed for increased visibility.
Multiple pockets including a zipped chest pocket for secure storage.
Adjustable cuffs and a high collar for a tailored fit and added coverage.
Tested to withstand up to 50 industrial wash cycles for longevity.
