Blaklader 4407 Black, Yellow Men's Hi Vis Jacket, XXXL

Image representative of range

Subtotal (1 unit)*

£179.08

(exc. VAT)

£214.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.08

*price indicative

RS Stock No.:
805-670
Mfr. Part No.:
440715129933 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XXXL

Product Type

Hi Vis Jacket

Colour

Black, Yellow

Gender

Men

Hooded

No

Outer Material

Acrylic, Cotton, Polyamide

Series

4407

Closure Type

Flap, Zipper

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader industrial jacket is a Durable and comfortable piece designed for multifunctional use. Its robust construction provides protection against hazardous elements while ensuring ease of movement and versatility across various working environments.

Made from a blend of modacrylic and cotton for enhanced durability.

Water-resistant, anti-soil, and oil-repellent properties for easy maintenance.

Features multiple pockets, including a chest pocket with zip and D-ring.

Adjustable cuffs and back hem for a personalised fit.

Equipped with reflective details for increased visibility in low-light conditions.

Tested for industrial laundering, ensuring long-lasting wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy