Blaklader 4407 Black, Yellow Men's Hi Vis Jacket, M
- RS Stock No.:
- 805-665
- Mfr. Part No.:
- 440715129933 - M
- Brand:
- Blaklader
Subtotal (1 unit)*
£179.08
(exc. VAT)
£214.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.08 |
*price indicative
- RS Stock No.:
- 805-665
- Mfr. Part No.:
- 440715129933 - M
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Acrylic, Cotton, Polyamide | |
| Series | 4407 | |
| Resistance Features | Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | |
| Closure Type | Flap, Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Acrylic, Cotton, Polyamide | ||
Series 4407 | ||
Resistance Features Dirt Repellent, Flame Resistant, Metal Free, Water Repellent | ||
Closure Type Flap, Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader multifunctional jacket provides inherent protection against various workplace hazards, ensuring comfort and durability for the wearer. Its practical design features various pockets and adjustable elements for enhanced functionality.
Constructed from a resilient fabric blend including modacrylic and flame-retardant components.
Certified for industrial laundry with a maximum of 50 wash cycles.
Equipped with a waterproof, dirt-resistant surface for increased practicality.
Features adjustable cuffs and body length for optimal fit and comfort.
Includes reflective details for enhanced visibility in low light conditions.
