Blaklader 4407 Black, Yellow Men's Hi Vis Jacket, XL

Image representative of range

Subtotal (1 unit)*

£179.08

(exc. VAT)

£214.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.08

*price indicative

RS Stock No.:
805-667
Mfr. Part No.:
440715129933 - XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XL

Product Type

Hi Vis Jacket

Colour

Black, Yellow

Gender

Men

Hooded

No

Outer Material

Acrylic, Cotton, Polyamide

Series

4407

Closure Type

Flap, Zipper

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader jacket is a high-quality, multi-norm protective garment designed for industrial environments. It combines comfort and durability while providing essential safety features for reliable protection in challenging working conditions.

Made from a blend of modacrylic, cotton, and flame-retardant polyamide.

Designed to be water, oil, and dirt repellent.

Equipped with reflective details on shoulders and arms for visibility.

Tested for up to 50 industrial wash cycles for longevity.

Features a high collar for enhanced protection against the elements.

Includes multiple pockets for secure storage of essential tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy