Blaklader 4494 Black, Yellow Men's Hi Vis Jacket, XL
- RS Stock No.:
- 805-991
- Mfr. Part No.:
- 449425139933 - XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£138.16
(exc. VAT)
£165.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.16 |
*price indicative
- RS Stock No.:
- 805-991
- Mfr. Part No.:
- 449425139933 - XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Black, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket features a high-visibility design Ideal for outdoor work environments, combining comfort and functionality with a lightweight and flexible structure.
Made with 92% polyester and 8% elastane for optimal stretch and durability.
Impressive waterproof rating of 10000mm and breathability of 4000 g/m²/24H.
High collar with removable hood for versatile wear.
Reflective details and 50mm striped bands enhance visibility.
Front zip closure and zippered pockets for secure storage.
Adjustable features include the hem and Velcro cuffs for a customised fit.
