Blaklader 4494 Black, Red Men's Hi Vis Jacket, XL
- RS Stock No.:
- 805-769
- Mfr. Part No.:
- 449425139955 - XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 805-769
- Mfr. Part No.:
- 449425139955 - XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Black, Red | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Black, Red | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader softshell jacket provides high visibility and protection against the elements, featuring a lightweight and flexible design that ensures comfort during work.
Lightweight softshell fabric that is soft and flexible.
High visibility with contrasting colour zones for optimal safety.
Waterproof with a 10,000mm rating and windproof features.
Breathable material with a 4,000 g/m²/24H rating.
Removable hood for added versatility.
Reflective details and striped bands for enhanced visibility.
Adjustable sleeve ends with Velcro for a customised fit.
Multiple pockets including a zippered chest pocket.
Adjustable hem with drawstrings for secure wear.
