Blaklader 4494 Black, Red Men's Hi Vis Jacket, 4XL

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-772
Mfr. Part No.:
449425139955 - 4XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

4XL

Product Type

Hi Vis Jacket

Colour

Black, Red

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Closure Type

Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader softshell jacket is a high-visibility workwear piece designed for optimal safety and comfort. It features an adjustable, removable hood and is manufactured from a durable, waterproof material Ideal for various working conditions.

Composed of 92% polyester and 8% elastane for enhanced flexibility.

Waterproof with a rating of 10000mm and windproof for tough weather.

Breathable with 4000 g/m²/24H for all-day comfort.

Includes high reflectivity details and 50 mm reflective stripes for visibility.

Features a robust single-direction zip and multiple zippered pockets for practicality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy