Blaklader 4494 Black, Red Men's Hi Vis Jacket, XXXL

Image representative of range

Subtotal (1 unit)*

£138.16

(exc. VAT)

£165.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.16

*price indicative

RS Stock No.:
805-771
Mfr. Part No.:
449425139955 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XXXL

Product Type

Hi Vis Jacket

Colour

Black, Red

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Closure Type

Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader softshell jacket is a highly visible, lightweight garment designed for comfort and flexibility in work environments. Ideal for those who require visibility without the need for Class 2 certifications, it meets EN ISO 20471 Class 1 standards.

Available in sizes XS to 4XL for a diverse fit.

Composed of 92% polyester and 8% elastane for excellent stretch.

Waterproof with a rating of 10,000 mm and breathable at 4,000 g/m²/24H.

Includes a removable hood and adjustable cuffs with Velcro.

Features reflective details and stripes for enhanced visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy