Blaklader 4494 Black, Red Men's Hi Vis Jacket, M
- RS Stock No.:
- 805-767
- Mfr. Part No.:
- 449425139955 - M
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 805-767
- Mfr. Part No.:
- 449425139955 - M
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Red | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Black, Red | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket offers enhanced visibility and comfort, catering to the demands of outdoor work while ensuring flexibility and protection against the elements.
Crafted from a breathable, waterproof softshell material for maximum comfort.
Equipped with reflective details and stripes for optimal visibility.
Features a removable hood and adjustable cuffs for a customised fit.
Includes multiple secure zip pockets for convenient storage.
Resistant to dirt, enhancing the durability for regular wear.
