Blaklader 4494 Black, Yellow Men's Hi Vis Jacket, S
- RS Stock No.:
- 805-987
- Mfr. Part No.:
- 449425139933 - S
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 805-987
- Mfr. Part No.:
- 449425139933 - S
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Black, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Black, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is a high-visibility, lightweight outerwear piece designed for comfort and flexibility. Its bicolour design enhances visibility, making it Ideal for work environments requiring enhanced safety.
Constructed from 92% polyester and 8% elastane, ensuring durability and comfort.
Waterproof with a rating of 10,000mm while remaining breathable at 4,000g/m²/24H.
Features a removable hood and adjustable cuffs for versatility.
Includes multiple zipped pockets for secure storage of essentials.
Embellished with reflective details and stripes for enhanced visibility.
Designed with a high neck for additional warmth and protection.
