Blaklader 4407 Black, Yellow Men's Hi Vis Jacket, 4XL

Subtotal (1 unit)*

£179.08

(exc. VAT)

£214.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.08

*price indicative

RS Stock No.:
805-671
Mfr. Part No.:
440715129933 - 4XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

4XL

Product Type

Hi Vis Jacket

Colour

Black, Yellow

Gender

Men

Hooded

No

Outer Material

Acrylic, Cotton, Polyamide

Series

4407

Resistance Features

Dirt Repellent, Flame Resistant, Metal Free, Water Repellent

Closure Type

Flap, Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader industrial jacket offers a combination of comfort and high Protection for various professional environments. Its Durable design ensures functionality while keeping users comfortable during demanding tasks.

Made from 44% modacrylic, 30% cotton, and flame-retardant polyamide for durability.

Certified to multiple standards including EN 1149-5 and EN ISO 11612 for safety.

Water-repellent, oil-resistant, and dirt-resistant surface for enhanced performance.

Adjustable cuffs and back for a customised fit.

Features multiple pockets including a zippered chest pocket for convenience.

Reflective details for increased visibility in low-light conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy