RS PRO HV10 Orange Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 726-333
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.03
(exc. VAT)
£30.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.03 |
*price indicative
- RS Stock No.:
- 726-333
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 3XL Hi Vis Jacket Orange
The RS PRO Hi Vis Jacket is designed for maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor workers who require high visibility and weather resistance. Its waterproof construction ensures you stay dry and comfortable, making it perfect for all-weather conditions.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
Full Length Studded Stormflap: Offers enhanced protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
100% Polyester Lining: Provides comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and water resistance.
High Visibility Orange Colour: Ensures maximum visibility in low-light conditions.
Hooded Design: Provides additional protection against rain and wind.
Full Length Studded Stormflap: Offers enhanced protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
100% Polyester Lining: Provides comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and water resistance.
High Visibility Orange Colour: Ensures maximum visibility in low-light conditions.
Applications
Construction Sites
Roadside Maintenance
Outdoor Event Management
Warehouse Operations
Roadside Maintenance
Outdoor Event Management
Warehouse Operations
Additional Information
Conforms to EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility standards.
Available in size 3XL for a comfortable fit.
Meets EN ISO 20471 Class 3 for high visibility standards.
Available in size 3XL for a comfortable fit.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Orange Unisex Hi Vis Jacket, XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, S
- RS PRO HV10 Orange Unisex Hi Vis Jacket, L
- RS PRO HV10 Orange Unisex Hi Vis Jacket, M
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 4XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 3XL
- RS PRO Orange Unisex Hi Vis Jacket, 3XL


