RS PRO HV10 Orange Unisex Hi Vis Jacket, 4XL
- RS Stock No.:
- 726-334
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.03
(exc. VAT)
£30.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.03 |
*price indicative
- RS Stock No.:
- 726-334
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 4XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 4XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 4XL Hi Vis Jacket Orange
The RS PRO Hi Vis Jacket is designed for maximum visibility and protection in challenging environments. This unisex jacket features a vibrant Orange colour and is suitable for various industrial applications where safety is paramount. Its waterproof construction ensures durability and comfort, making it Ideal for outdoor use.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded: Provides additional protection against the elements.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Offers enhanced durability and water resistance.
Full Length Studded Stormflap: Protects against wind and rain.
Waterproof Taped Seams: Prevents water ingress for complete dryness.
Hooded: Provides additional protection against the elements.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Offers enhanced durability and water resistance.
Full Length Studded Stormflap: Protects against wind and rain.
Waterproof Taped Seams: Prevents water ingress for complete dryness.
Applications
Construction sites
Roadside maintenance
Warehouse operations
Outdoor events
Roadside maintenance
Warehouse operations
Outdoor events
Additional Information
Meets EN 343 Class 3:1 for protection against rain
Complies with EN ISO 20471 Class 3 for high visibility clothing
Available in size 4XL for a comfortable fit
Complies with EN ISO 20471 Class 3 for high visibility clothing
Available in size 4XL for a comfortable fit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 4XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, L
- RS PRO HV10 Orange Unisex Hi Vis Jacket, S
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 3XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, M
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 2XL
- RS PRO Orange Unisex Hi Vis Jacket, 4XL


