RS PRO HV10 Orange Unisex Hi Vis Jacket, M
- RS Stock No.:
- 726-329
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.03
(exc. VAT)
£30.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.03 |
*price indicative
- RS Stock No.:
- 726-329
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Closure Type 2-Way Zip | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, 2-Way Zip, Orange, M
The RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging environments. Made from Durable polyester with a polyurethane coating, this jacket is Ideal for outdoor work where safety and weather resistance are paramount.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
Full Length Studded Stormflap: Offers extra protection against wind and rain.
High Visibility Orange: Enhances safety by ensuring visibility in low-light conditions.
Hooded Design: Provides additional protection against the elements.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
Full Length Studded Stormflap: Offers extra protection against wind and rain.
High Visibility Orange: Enhances safety by ensuring visibility in low-light conditions.
Applications
Construction sites
Roadside maintenance
Warehouse operations
Outdoor events
Roadside maintenance
Warehouse operations
Outdoor events
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Made from 100% polyester with a polyurethane coating for durability and weather resistance.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Made from 100% polyester with a polyurethane coating for durability and weather resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Orange Unisex Hi Vis Jacket, XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, L
- RS PRO HV10 Orange Unisex Hi Vis Jacket, S
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 3XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 4XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, M
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 3XL


