RS PRO HV10 Yellow Unisex Hi Vis Jacket, M
- RS Stock No.:
- 726-322
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.03
(exc. VAT)
£30.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship
- Plus 100 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.03 |
*price indicative
- RS Stock No.:
- 726-322
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Closure Type 2-Way Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, 2-Way Zip, Yellow, M
This RS PRO Hi Vis Jacket is designed for optimal visibility and protection in challenging environments. Made from Durable materials, it is both waterproof and comfortable, making it Ideal for outdoor work in adverse weather conditions. The jacket features a convenient 2-way zip and a hood for added protection.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Waterproof: Ensures protection against rain and moisture.
High Visibility: Enhances safety in low-light conditions.
Polyurethane Coated Outer Material: Provides durability and resistance to wear.
Hooded Design: Offers additional protection from the elements.
Unisex Fit: Suitable for a wide range of users.
Waterproof: Ensures protection against rain and moisture.
High Visibility: Enhances safety in low-light conditions.
Polyurethane Coated Outer Material: Provides durability and resistance to wear.
Hooded Design: Offers additional protection from the elements.
Unisex Fit: Suitable for a wide range of users.
Applications
Construction sites
Roadside maintenance
Outdoor event management
Warehouse operations
Roadside maintenance
Outdoor event management
Warehouse operations
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility standards.
Made from 100% polyester with a polyurethane coating for enhanced durability.
Meets EN ISO 20471 Class 3 for high visibility standards.
Made from 100% polyester with a polyurethane coating for enhanced durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 3XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 4XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, S
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, L
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, M
- RS PRO HV10 Orange Unisex Hi Vis Jacket, M


