RS PRO HV10 Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 726-323
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.03
(exc. VAT)
£30.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.03 |
*price indicative
- RS Stock No.:
- 726-323
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hi Vis Jacket, Yellow, L
The RS PRO Hi Vis Jacket is designed to provide maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor work where safety and weather resistance are crucial. Its vibrant yellow colour ensures high visibility, while the waterproof construction keeps you dry in wet conditions.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and durability.
Polyurethane Coated Outer Material: Enhances waterproofing and longevity.
Full Length Studded Stormflap: Ensures additional protection against the elements.
Waterproof Taped Seams: Prevents water ingress for complete dryness.
Hooded: Provides additional protection against rain and wind.
100% Polyester Lining: Offers comfort and durability.
Polyurethane Coated Outer Material: Enhances waterproofing and longevity.
Full Length Studded Stormflap: Ensures additional protection against the elements.
Waterproof Taped Seams: Prevents water ingress for complete dryness.
Applications
Construction sites
Roadside maintenance
Outdoor event management
Roadside maintenance
Outdoor event management
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 3XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, 4XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, M
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, S
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, XL
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, L
- RS PRO HV10 Orange Unisex Hi Vis Jacket, L


