RS PRO HV10 Orange Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 726-331
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.03
(exc. VAT)
£30.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.03 |
*price indicative
- RS Stock No.:
- 726-331
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | HV10 | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series HV10 | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Closure Type 2-Way Zip | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO XL Hi Vis Jacket, Orange
The RS PRO XL Hi Vis Jacket is designed to provide maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor work where safety and weather resistance are crucial. Its bright Orange colour ensures high visibility, while the waterproof features keep you dry and comfortable.
Features and Benefits
2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and durability.
Polyurethane Coated Outer Material: Offers enhanced waterproofing.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and durability.
Polyurethane Coated Outer Material: Offers enhanced waterproofing.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
Applications
Construction sites
Road maintenance
Outdoor events
Emergency services
Road maintenance
Outdoor events
Emergency services
Additional Information
Complies with EN 343 Class 3:1 for protection against rain.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO HV10 Orange Unisex Hi Vis Jacket, L
- RS PRO HV10 Orange Unisex Hi Vis Jacket, S
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 3XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, M
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 4XL
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 2XL
- RS PRO HV10 Yellow Unisex Hi Vis Jacket, XL
- Orbit International TRISTAN Orange Unisex Hi Vis Jacket, XL


