RS PRO Orange Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 726-349
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£24.57
(exc. VAT)
£29.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.57 |
*price indicative
- RS Stock No.:
- 726-349
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | RS PRO | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Full Length Studded Stormflap, Waterproof Taped Seams | |
| Standards/Approvals | EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series RS PRO | ||
Closure Type 2-Way Zip | ||
Resistance Features Full Length Studded Stormflap, Waterproof Taped Seams | ||
Standards/Approvals EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 3XL Hi Vis Jacket, Orange
The RS PRO Hi Vis Jacket is designed for maximum visibility and protection in challenging environments. Ideal for construction and industrial settings, this jacket ensures safety with its bright Orange colour and reflective properties. Its waterproof design keeps you dry in adverse weather conditions.
Features and Benefits
2-Way Zip: Provides easy access and adjustable ventilation.
Hooded: Offers additional protection against rain and wind.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
Full Length Studded Stormflap: Provides extra protection against harsh weather.
100% Polyester Lining: Offers comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and water resistance.
Hooded: Offers additional protection against rain and wind.
Waterproof Taped Seams: Ensures complete waterproofing to keep you dry.
Full Length Studded Stormflap: Provides extra protection against harsh weather.
100% Polyester Lining: Offers comfort and warmth.
Polyurethane Coated Outer Material: Enhances durability and water resistance.
Applications
Construction sites
Industrial environments
Roadside maintenance
Emergency services
Industrial environments
Roadside maintenance
Emergency services
Additional Information
Complies with EN 343 Class 3:1 for weather protection.
Meets EN ISO 20471 Class 3 for high visibility standards.
Available in size 3XL for a comfortable fit.
Meets EN ISO 20471 Class 3 for high visibility standards.
Available in size 3XL for a comfortable fit.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Unisex Hi Vis Jacket, 4XL
- RS PRO Orange Unisex Hi Vis Jacket, L
- RS PRO Orange Unisex Hi Vis Jacket, S
- RS PRO Orange Unisex Hi Vis Jacket, 2XL
- RS PRO Orange Unisex Hi Vis Jacket, XL
- RS PRO Orange Unisex Hi Vis Jacket, M
- RS PRO HV10 Orange Unisex Hi Vis Jacket, 3XL
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 3XL


