RS PRO Orange Unisex Hi Vis Jacket, 2XL

Image representative of range

Subtotal (1 unit)*

£24.57

(exc. VAT)

£29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.57

*price indicative

RS Stock No.:
726-348
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

2XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

100% Polyester with Polyurethane Coated

Series

RS PRO

Resistance Features

Full Length Studded Stormflap, Waterproof Taped Seams

Closure Type

2-Way Zip

Standards/Approvals

EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Hi Vis Jacket, 2XL, Orange


The RS PRO Hi Vis Jacket is designed for maximum visibility and protection in challenging environments. This unisex jacket is Ideal for outdoor work where safety and weather resistance are paramount. Its bright Orange colour ensures high visibility, while the waterproof construction keeps you dry in wet conditions.

Features and Benefits


2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against the elements.
100% Polyester Lining: Offers comfort and durability.
Polyurethane Coated Outer Material: Enhances waterproofing and longevity.
Full Length Studded Stormflap: Shields against wind and rain.
Waterproof Taped Seams: Prevents water ingress for complete dryness.

Applications


Construction sites
Roadside maintenance
Outdoor event management
Warehouse operations

Additional Information


Complies with EN 343 Class 3:1 for protection against rain.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in size 2XL for a comfortable fit.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy