RS PRO Orange Unisex Hi Vis Jacket, XL

Image representative of range

Subtotal (1 unit)*

£24.57

(exc. VAT)

£29.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.57

*price indicative

RS Stock No.:
726-347
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hi Vis Jacket

Size

XL

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

100% Polyester with Polyurethane Coated

Series

RS PRO

Resistance Features

Full Length Studded Stormflap, Waterproof Taped Seams

Closure Type

2-Way Zip

Standards/Approvals

EN 343 Class 3:1, EN 343:2003 A1:2007 Class 3 Level 1, EN ISO 20471 Class 3

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO XL Hi Vis Jacket, 2-Way Zip, Orange


The RS PRO Hi Vis Jacket is designed for optimal visibility and protection in challenging environments. Made from Durable materials, this jacket ensures safety and comfort for users in various industrial settings. Its waterproof and windproof features make it Ideal for outdoor use, providing reliable protection against harsh weather conditions.

Features and Benefits


2-Way Zip: Allows for easy access and ventilation.
Hooded Design: Provides additional protection against rain and wind.
100% Polyester Lining: Ensures comfort and warmth.
Polyurethane Coated Outer Material: Offers enhanced durability and water resistance.
Full Length Studded Stormflap: Prevents water ingress for added protection.
Waterproof Taped Seams: Ensures complete waterproofing.
High Visibility Orange Colour: Enhances safety by increasing visibility.

Applications


Construction sites
Roadside maintenance
Outdoor industrial work
Warehousing and logistics

Additional Information


Complies with EN 343 Class 3:1 for protection against rain.
Meets EN ISO 20471 Class 3 for high visibility clothing standards.
Available in XL size for a comfortable fit.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy