Yahata Neji, Nickel Plated Brass Locknut
- RS Stock No.:
- 664-4886
- Mfr. Part No.:
- KN M5
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-4886
- Mfr. Part No.:
- KN M5
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Locknut | |
| Size | M5 | |
| Sub Type | Knurled Nut | |
| Material | Brass | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Locknut | ||
Size M5 | ||
Sub Type Knurled Nut | ||
Material Brass | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Stepped Knurled Nuts
Knurl (jagged) pattern placed on head of screw, allowing for tightening or loosening by hand
Hand-turned screw used for adjustment screws or screws to be removed at a later date
Related links
- Yahata Neji, Nickel Plated Brass Locknut
- Yahata Neji Brass Nickel Plated Washers, M5
- RS PRO BS 57
- Yahata Neji, Chrome Plated Steel Hex Nut M5
- Yahata Neji Brass Nickel Plated Washers, M6
- Yahata Neji, Plain Stainless Steel Hex Nut M5
- Yahata Neji, Chrome Plated Steel Hex Nut M3
- Yahata Neji, Chrome Plated Steel Hex Nut M4

